Add To Favorites
CT1612DB38400C0FLHA1 38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1253-1777-1-ND
Copy   1253-1777-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT1612DB38400C0FLHA1

Copy   CT1612DB38400C0FLHA1
Description CRYSTAL 38.4000MHZ 7PF SMD
Copy   CRYSTAL 38.4000MHZ 7PF SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy   38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CT1612DB38400C0FLHA1 Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CT1612DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP03WF104F05RL - Murata Electronics North America | 490-12807-1-ND DigiKey Electronics
  • NCP03WF104F05RL
  • Murata Electronics North America
  • THERM NTC 100KOHM 4250K 0201
  • Unit Price $0.43000
  • 490-12807-1-ND
  • NSR05F40NXT5G - ON Semiconductor | NSR05F40NXT5GOSCT-ND DigiKey Electronics
  • NSR05F40NXT5G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 500MA 2DSN
  • Unit Price $0.60000
  • NSR05F40NXT5GOSCT-ND
  • GRPB031VWTC-RC - Sullins Connector Solutions | S9011E-03-ND DigiKey Electronics
  • GRPB031VWTC-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 3POS SMD GOLD
  • Unit Price $0.56000
  • S9011E-03-ND
  • PMXB120EPE - Nexperia USA Inc. | 1727-1472-1-ND DigiKey Electronics
  • PMXB120EPE
  • Nexperia USA Inc.
  • MOSFET P-CH 30V 2.4A 3DFN
  • Unit Price $0.70000
  • 1727-1472-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1777-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50900 $15.09
50 1.41020 $70.51
100 1.24620 $124.62
500 1.18064 $590.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1777-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.89443
  • Digi-Reel® ? : 1253-1777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:05:58 9/20/2018