CAD | USD
Favorite

Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.88000 $6.88
10 6.60100 $66.01
25 6.05120 $151.28
50 5.77640 $288.82
100 5.50130 $550.13
250 4.81368 $1,203.42
500 4.67612 $2,338.06
1,000 3.98845 $3,988.45
2,500 3.71339 $9,283.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H3BKH-5036G-ND
  • Description: IDC CBL - HHSR50H/AE50G/HHPK50H
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H3BKH-5018G-ND
  • Description: IDC CBL - HHSR50H/AE50G/HHPK50H
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: H3BKH-5006M-ND
  • Description: IDC CBL - HHSR50H/AE50M/HHPK50H
  • Quantity Available: Value Added Item 

H3BKH-5006G

Datasheet
Digi-Key Part Number H3BKH-5006G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H3BKH-5006G
Copy  
Description IDC CBL - HHSR50H/AE50G/HHPK50H
Copy  
Detailed Description

50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type Socket to Plug
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features Strain Relief (Socket); Polarizing Key (Plug)
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
HSSR50-ND CONN STRIAN RELIEF 50POS 1
HHSC50H-ND CONN SOCKET 50POS IDC GOLD 1
AE50G-300-ND CBL RIBN 50COND 0.050 GRY 300' 1
123-AWH50G-0202-IDC-ND CONN HEADER 50POS IDC GOLD 1
Additional Resources
Standard Package 1