CAD | USD

DN-19TRAY-2-1000SW Metal, Steel Shelf, Sliding 28.350" L x 19.000" W x 2.000" H (720.09mm x 482.60mm x 50.80mm) Black
Price & Procurement
0 In Stock

DN-19TRAY-2-1000SW

Digi-Key Part Number DN-19TRAY-2-1000SW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DN-19TRAY-2-1000SW
Copy  
Description SLIDING SHELF 1000MM DEPTH
Copy  
Detailed Description

Metal, Steel Shelf, Sliding 28.350" L x 19.000" W x 2.000" H (720.09mm x 482.60mm x 50.80mm) Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Type Shelf, Sliding
Size / Dimension 28.350" L x 19.000" W x 2.000" H (720.09mm x 482.60mm x 50.80mm)
Features -
Color Black
Material Metal, Steel
For Use With/Related Products Digitus® Cabinets
Ventilation Vented
Shipping Info Shipped from Digi-Key
Weight 20 lbs (9.1 kg)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1