CAD | USD

Photo Not Available
DN-19TRAY-1 Metal, Steel Shelf, Fixed 10.000" L x 19.000" W x 1.750" H (254.00mm x 482.60mm x 44.45mm) Gray
Price & Procurement
0 In Stock

DN-19TRAY-1

Digi-Key Part Number DN-19TRAY-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DN-19TRAY-1
Copy  
Description RACK MNT SHLF VENTED 19" 1U GRAY
Copy  
Detailed Description

Metal, Steel Shelf, Fixed 10.000" L x 19.000" W x 1.750" H (254.00mm x 482.60mm x 44.45mm) Gray

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Type Shelf, Fixed
Size / Dimension 10.000" L x 19.000" W x 1.750" H (254.00mm x 482.60mm x 44.45mm)
Features -
Color Gray
Material Metal, Steel
For Use With/Related Products Digitus® Cabinets
Ventilation Vented
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1