CAD | USD

DN-19TRAY-1-800-SW Metal, Steel Shelf, Fixed 20.670" L x 18.310" W x 1.180" H (525.02mm x 465.07mm x 29.97mm) Black
Price & Procurement
0 In Stock

DN-19TRAY-1-800-SW

Datasheet
Digi-Key Part Number DN-19TRAY-1-800-SW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DN-19TRAY-1-800-SW
Copy  
Description FIXED SHELF 800MM CABINET BLK
Copy  
Detailed Description

Metal, Steel Shelf, Fixed 20.670" L x 18.310" W x 1.180" H (525.02mm x 465.07mm x 29.97mm) Black

Copy  
Documents & Media
Datasheets DN-19TRAY-1-800-SW
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Type Shelf, Fixed
Size / Dimension 20.670" L x 18.310" W x 1.180" H (525.02mm x 465.07mm x 29.97mm)
Features -
Color Black
Material Metal, Steel
For Use With/Related Products Digitus® Cabinets
Ventilation Vented
Shipping Info Shipped from Digi-Key
Weight 6 lbs (2.7 kg)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1