CAD | USD

DN-19KEY-1U-SW Metal, Steel Shelf, Keyboard, Sliding 15.750" L x 19.000" W x 1.730" H (400.05mm x 482.60mm x 43.94mm) Black
Price & Procurement
0 In Stock

DN-19KEY-1U-SW

Datasheet
Digi-Key Part Number DN-19KEY-1U-SW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DN-19KEY-1U-SW
Copy  
Description LOCKABLE KEYBOARD SHELF 19" 1U
Copy  
Detailed Description

Metal, Steel Shelf, Keyboard, Sliding 15.750" L x 19.000" W x 1.730" H (400.05mm x 482.60mm x 43.94mm) Black

Copy  
Documents & Media
Datasheets DN-19KEY-1U-SW
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Type Shelf, Keyboard, Sliding
Size / Dimension 15.750" L x 19.000" W x 1.730" H (400.05mm x 482.60mm x 43.94mm)
Features Locks
Color Black
Material Metal, Steel
For Use With/Related Products Digitus® Cabinets
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 14 lbs (6.4 kg)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1