DA-70130-3
Product Overview
Digi-Key Part Number AE10698-ND
Copy   AE10698-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA-70130-3

Copy   DA-70130-3
Description USB 2.0 REPEATER 5 METERS
Copy   USB 2.0 REPEATER 5 METERS
Documents & Media
Datasheets DA-70130-3
Featured Product Assmann - Digitus® Products
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series DIGITUS®
Part Status Obsolete
Accessory Type USB Repeater Cable
Specifications Length 5.0m
For Use With/Related Products Windows® 98SE or later
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names AE10698
DA701303

23:48:05 7/23/2019