CAD | USD
Favorite

Photo Not Available
A-TB500-TL02SB 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 0.43880 $658.20

Submit a request for quotation on quantities greater than those displayed.

A-TB500-TL02SB

Datasheet
Digi-Key Part Number A-TB500-TL02SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A-TB500-TL02SB
Copy  
Description TERM BLK 2POS TOP ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets A-TB500-TLxxSB Drawing
Environmental Information Assmann RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Phosphor Bronze
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1