Add To Favorites
Photo Not Available
A-TB500-TD02 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 0.46451 $696.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB500-TD02-ND
Copy   A-TB500-TD02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB500-TD02

Copy   A-TB500-TD02
Description TERM BLK 2POS TOP ENTRY 5MM PCB
Copy   TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets A-TB500-TDxx Drawing
Environmental Information Assmann RoHS 3 Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 250V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -40°C ~ 115°C
Dielectric Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:29:39 7/20/2019