Add To Favorites
Photo Not Available
A-TB500-T202SB 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 0.46875 $703.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A-TB500-T202SB-ND
Copy   A-TB500-T202SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-TB500-T202SB

Copy   A-TB500-T202SB
Description TERM BLOCK 2POS 45DEG 5MM PCB
Copy   TERM BLOCK 2POS 45DEG 5MM PCB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole

Copy   2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets A-TB500-T2xxSB Drawing
Environmental Information Assmann RoHS 3 Cert
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series A-TB500
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Dielectric Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:58:37 7/17/2019