Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.77600 $17.76
25 1.66680 $41.67
50 1.59480 $79.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE10385CT-ND
Copy   AE10385CT-ND
Quantity Available 5,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-2004-2-4-LP/SMT

Copy   A-2004-2-4-LP/SMT
Description CONN MOD JACK 8P8C R/A UNSHLD
Copy   CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Documents & Media
Datasheets A-2004-2-x-LP/SMT Drawing
Environmental Information Assmann RoHS 3 Cert
Featured Product Assmann - Modular Connectors and Cables
Catalog Page 314 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Dielectric Material Polyester
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0955016889 - Molex | WM5576-ND DigiKey Electronics
  • 0955016889
  • Molex
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $1.45000
  • WM5576-ND
  • 0955016890 - Molex | WM5577-ND DigiKey Electronics
  • 0955016890
  • Molex
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $2.14000
  • WM5577-ND
  • 0855025008 - Molex | WM3547CT-ND DigiKey Electronics
  • 0855025008
  • Molex
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $2.83000
  • WM3547CT-ND
Additional Resources
Standard Package ? 1
Other Names AE10385
AE10385-ND
AE10385CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AE10385TR-ND
  • Minimum Quantity: 130
  • Quantity Available: 5,070 - Immediate
  • Unit Price: $1.54377
  • Digi-Reel® ? : AE10385DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,169 - Immediate
  • Unit Price: Digi-Reel®

01:00:48 7/20/2019