Add To Favorites
XN210 Knife, Cable Stripping Includes Blade 1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.88000 $8.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XN210-ND
Copy   XN210-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XN210

Copy   XN210
Description KNIFE CABLE STRIPPING WITH BLADE
Copy   KNIFE CABLE STRIPPING WITH BLADE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Knife, Cable Stripping Includes Blade 1

Copy   Knife, Cable Stripping Includes Blade 1
Documents & Media
Datasheets Xcelite® Tool Catalog
HTML Datasheet Xcelite® Tool Catalog
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Tool Type Knife, Cable Stripping
Features Includes Blade
Weight 0.1 lb (45.36g)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • XNB201 - Apex Tool Group | XNB201-ND DigiKey Electronics
  • XNB201
  • Apex Tool Group
  • REPLACEMENT BLADE KNIFE CHISEL
  • Unit Price $4.22000
  • XNB201-ND
  • XNB203 - Apex Tool Group | XNB203-ND DigiKey Electronics
  • XNB203
  • Apex Tool Group
  • REPLCMT BLADE GEN PURPOSE 1PC
  • Unit Price $7.08000
  • XNB203-ND
Additional Resources
Standard Package ? 6

02:01:41 7/23/2019