Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.90000 $9.00
25 0.88320 $22.08
50 0.84960 $42.48
100 0.73300 $73.30
250 0.66632 $166.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 679-2416-6-ND
Copy   679-2416-6-ND
Quantity Available 6,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MJTP1138CTR

Copy   MJTP1138CTR
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets MJTP Series
Environmental Information RoHS Cert
HTML Datasheet MJTP Series
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series MJTP
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 8.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • MJTP1138BTR - APEM Inc. | 679-2415-1-ND DigiKey Electronics
  • MJTP1138BTR
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.98000
  • 679-2415-1-ND
  • TL1105BF160Q - E-Switch | EG1833-ND DigiKey Electronics
  • TL1105BF160Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.30000
  • EG1833-ND
  • ADTSM65NVTR - APEM Inc. | 679-2386-1-ND DigiKey Electronics
  • ADTSM65NVTR
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.74000
  • 679-2386-1-ND
  • 430182080816 - Wurth Electronics Inc. | 732-7007-1-ND DigiKey Electronics
  • 430182080816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.74000
  • 732-7007-1-ND
  • TL3301FF160QG - E-Switch | EG4375CT-ND DigiKey Electronics
  • TL3301FF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.65000
  • EG4375CT-ND
Additional Resources
Standard Package ? 1
Other Names 679-2416-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 679-2416-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $0.57547
  • Cut Tape (CT) ? : 679-2416-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,057 - Immediate
  • Unit Price: $0.94000
  • Bulk ? : MJTP1138C-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40889

04:15:37 8/18/2019