CAD | USD
Favorite

Photo Not Available
IKN0404000 Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
Price & Procurement
754 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
10 3.85300 $38.53
25 3.68520 $92.13
50 3.51760 $175.88
100 3.09880 $309.88
250 2.93136 $732.84
500 2.84760 $1,423.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 679-4029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.28416
  • Digi-Reel®  : 679-4029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 754 - Immediate
  • Unit Price: Digi-Reel®

IKN0404000

Datasheet
Digi-Key Part Number 679-4029-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IKN0404000
Copy  
Description SWITCH SLIDE DIP SPST 100MA 24V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC

Copy  
Documents & Media
Datasheets Dip & Rotary Dip Switches
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series IKN
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating (Amps) 100mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.112" (2.85mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 100°C
Body Material Thermoplastic
Length 0.437" (11.10mm)
Mechanical Life -
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

428542320816

SWITCH ROTARY DIP HEX 100MA 42V

Würth Elektronik

$6.44000 Details

MCP1825ST-3302E/DB

IC REG LIN 3.3V 500MA SOT223-3

Microchip Technology

$0.78000 Details

625L3I010M00000

XTAL OSC XO 10.0000MHZ CMOS SMD

CTS-Frequency Controls

$2.46000 Details

TPS3431SDRBR

IC OSC WATCHDOG 8VSON

Texas Instruments

$2.45000 Details

ADM3053BRWZ-REEL7

DGTL ISO 2.5KV 2CH CAN 20SOIC

Analog Devices Inc.

$18.63000 Details

AD8613AKSZ-REEL7

IC OPAMP GP 1 CIRCUIT SC70-5

Analog Devices Inc.

$2.08000 Details
Additional Resources
Standard Package 1
Other Names 679-4029-1