CAD | USD
Favorite

CT49021N000 Toggle Switch DPDT Panel Mount
Price & Procurement
10 In Stock
Can ship immediately Factory Stock : 30
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.21000 $30.21
10 28.58500 $285.85
25 27.76800 $694.20
50 26.95120 $1,347.56
100 26.13430 $2,613.43
250 25.31760 $6,329.40
500 21.23410 $10,617.05

Submit a request for quotation on quantities greater than those displayed.

CT49021N000

Datasheet
Digi-Key Part Number 679-3625-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CT49021N000
Copy  
Description SWITCH TOGGLE DPDT 10A 125V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy  
Documents & Media
Datasheets CT Series Datasheet
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series CT
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit DPDT
Switch Function On-Off-On
Current Rating (Amps) 10A (AC), 15A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder, Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Operating Temperature -40°C ~ 85°C
Actuator Material Nickel Plated
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 15
Other Names 679-3625
CT49-021N000