CAD | USD
Favorite

A10194H 2.45GHz, 5.4GHz 802.11n, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Solder Surface Mount
Price & Procurement
1,896 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.64200 $36.42
25 3.25280 $81.32
100 2.92740 $292.74
250 2.60216 $650.54
500 2.27690 $1,138.45
1,000 1.88657 $1,886.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 627-1125-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.67282
  • Digi-Reel®  : 627-1125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,896 - Immediate
  • Unit Price: Digi-Reel®

A10194H

Datasheet
Digi-Key Part Number 627-1125-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A10194H
Copy  
Description A10194H MIXTUS 2.4/5G DUAL BAND
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.45GHz, 5.4GHz 802.11n, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Solder Surface Mount

Copy  
Documents & Media
Datasheets Wireless LAN Quick Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Antenova
Series Mixtus
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band) 2.45GHz, 5.4GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type Chip
Number of Bands 2
VSWR 1.4, 1.8
Return Loss -
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Applications 802.11n, Wi-Fi
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A10194

RF ANT 2.4GHZ/5GHZ PCB TRACE SLD

Antenova

$4.15000 Details

SR42W009

RF ANT 2.4GHZ/5.5GHZ CHIP SLD

Antenova

$6.67000 Details

FR05-S1-NO-1-004

COMPACT DUAL-BAND RX - 004

Fractus Antennas S.L.

$5.23000 Details
Additional Resources
Standard Package 1
Other Names 627-1125-1