CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.93600 $19.36
25 1.83840 $45.96
100 1.51010 $151.01
250 1.41164 $352.91
500 1.24752 $623.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 627-1016-6-ND
Copy   627-1016-6-ND
Quantity Available 202,283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A10192

Copy   A10192
Description RF ANT 2.4GHZ PCB TRACE SLDR SMD
Copy   RF ANT 2.4GHZ PCB TRACE SLDR SMD
Detailed Description

2.4GHz Bluetooth, WiMax™, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 0.8dBi Solder Surface Mount

Copy   2.4GHz Bluetooth, WiMax™, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 0.8dBi Solder Surface Mount
Documents & Media
Datasheets A10192 Product Specification
Design Resources Development Tool Selector
Catalog Page 572 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Antenova
Series Fusca
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 2.1
Return Loss -10dB
Gain 0.8dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications Bluetooth, WiMax™, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LPC845M301JHI48E - NXP USA Inc. | 568-14558-ND DigiKey Electronics
  • LPC845M301JHI48E
  • NXP USA Inc.
  • IC MCU 32BIT 64KB FLASH 48HVQFN
  • Unit Price $3.83000
  • 568-14558-ND
  • BAT54CXV3T1G - ON Semiconductor | BAT54CXV3T1GOSCT-ND DigiKey Electronics
  • BAT54CXV3T1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SC89-3
  • Unit Price $0.72000
  • BAT54CXV3T1GOSCT-ND
  • W24P-U - Inventek Systems | 1475-1019-ND DigiKey Electronics
  • W24P-U
  • Inventek Systems
  • RF ANT 2.4GHZ PCB TRACE CONN MT
  • Unit Price $2.20000
  • 1475-1019-ND
  • PRO-OB-440 - Proant AB | 1532-1001-1-ND DigiKey Electronics
  • PRO-OB-440
  • Proant AB
  • RF ANT 2.4GHZ STAMPED MET SLD
  • Unit Price $1.16000
  • 1532-1001-1-ND
  • LIS2DS12TR - STMicroelectronics | 497-16261-1-ND DigiKey Electronics
  • LIS2DS12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $2.32000
  • 497-16261-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1016-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1016-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 201,000 - Immediate
  • Unit Price: $0.95674
  • Cut Tape (CT) ? : 627-1016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202,283 - Immediate
  • Unit Price: $2.17000

10:03:43 9/17/2019