Add To Favorites
Photo Not Available
X0060L5050AHF RF Power Divider 0Hz ~ 6GHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.29064 $1,162.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X0060L5050AHF-ND
Copy   X0060L5050AHF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

X0060L5050AHF

Copy   X0060L5050AHF
Description RF POWER DIVIDER 0HZ-6GHZ
Copy   RF POWER DIVIDER 0HZ-6GHZ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Power Divider 0Hz ~ 6GHz

Copy   RF Power Divider 0Hz ~ 6GHz
Documents & Media
Datasheets X0060L5050AHF ~
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Anaren
Series -
Packaging ? -
Part Status Active
Insertion Loss 0.1dB
Frequency 0Hz ~ 6GHz
Specifications -
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF POWER DIVIDER 0HZ-6GHZ 6SMD
  • Unit Price $2.41000
  • 1173-1143-1-ND
  • HMC362 - Analog Devices Inc. | 1127-3542-ND DigiKey Electronics
  • HMC362
  • Analog Devices Inc.
  • RF POWER DIVIDER 0HZ-11GHZ
  • Unit Price $46.00700
  • 1127-3542-ND
  • PDR06380 - Knowles Dielectric Labs | 1761-1123-ND DigiKey Electronics
  • PDR06380
  • Knowles Dielectric Labs
  • RF PWR DIVIDER 0HZ-40GHZ MODULE
  • Unit Price $20.81000
  • 1761-1123-ND
Additional Resources
Standard Package ? 4,000
Other Names Q9186363

10:43:05 6/24/2019