CAD | USD
Favorite

DC2337J5010AHF RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric)
Price & Procurement
8,741 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22900 $12.29
25 1.11000 $27.75
100 0.97140 $97.14
250 0.85244 $213.11
500 0.75332 $376.66
1,000 0.59473 $594.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1089-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.70148
  • Digi-Reel®  : 1173-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,741 - Immediate
  • Unit Price: Digi-Reel®

DC2337J5010AHF

Datasheet
Digi-Key Part Number 1173-1089-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC2337J5010AHF
Copy  
Description RF DIR COUPLER 2.3-3.7GHZ 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets DC2337J5010AHF
Environmental Information DC2337J5010AHF Material Declaration
Design Resources Development Tool Selector
PCN Other Specification Change Waiver 09/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 3.7GHz
Coupling Factor 10dB
Applications General Purpose
Insertion Loss 0.29dB
Power - Max 2W
Isolation -
Return Loss 20dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PD2328J5050S2HF

RF POWER DVDR 2.3GHZ-2.8GHZ 0805

Anaren

$1.17000 Details

DC2337J5020AHF

RF DIR COUPLER 2.3-3.7GHZ 0805

Anaren

$1.39000 Details

LTC5508ESC6#TRMPBF

IC RF DETECT 300MHZ-7GHZ SC70-6

Linear Technology/Analog Devices

$6.17000 Details

LTM4609IY#PBF

DC DC CONVERTER 0.8-34V 10A

Linear Technology/Analog Devices

$102.11000 Details

SKY16602-632LF

RF DIODE PIN 20V 12W 2MLP

Skyworks Solutions Inc.

$5.06000 Details

HMC536LP2ETR

IC RF SWITCH SPDT 6GHZ 6DFN

Analog Devices Inc.

$11.48000 Details
Additional Resources
Standard Package 1
Other Names 1173-1089-1