CAD | USD
Favorite

BD2425N50ATI RF Balun 2.3GHz ~ 2.6GHz 0404 (1010 Metric)
Price & Procurement
95,537 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.92600 $9.26
25 0.61920 $15.48
50 0.55140 $27.57
100 0.50530 $50.53
250 0.45332 $113.33
500 0.44388 $221.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1065-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 85,600 - Immediate
  • Unit Price: $0.47238
  • Cut Tape (CT)  : 1173-1065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,537 - Immediate
  • Unit Price: $1.01000

BD2425N50ATI

Datasheet
Digi-Key Part Number 1173-1065-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD2425N50ATI
Copy  
Description BALUN 2.3GHZ-2.6GHZ 0404
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Balun 2.3GHz ~ 2.6GHz 0404 (1010 Metric)

Copy  
Documents & Media
Datasheets BD2425N50ATI
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Frequency Range 2.3GHz ~ 2.6GHz
Impedance - Unbalanced/Balanced -
Phase Difference -
Insertion Loss (Max) 0.6dB
Return Loss (Min) 13dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1173-1065-6