CAD | USD
Favorite

B0322J5050AHF RF Balun 300MHz ~ 2.2GHz 50 / 50Ohm 0805 (2012 Metric)
Price & Procurement
33,111 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.09000 $20.90
25 1.39920 $34.98
50 1.24580 $62.29
100 1.14140 $114.14
250 1.02400 $256.00
500 1.00268 $501.34
1,000 0.72533 $725.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1051-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.76489
  • Cut Tape (CT)  : 1173-1051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,111 - Immediate
  • Unit Price: $2.28000

B0322J5050AHF

Datasheet
Digi-Key Part Number 1173-1051-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B0322J5050AHF
Copy  
Description BALUN 300MHZ-2.2GHZ 50/50 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Balun 300MHz ~ 2.2GHz 50 / 50Ohm 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets B0322J5050AHF
Environmental Information B0322J5050AHF Material Declaration
Design Resources Development Tool Selector
PCN Design/Specification B0322J5050AHF Datasheet Update 09/May/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Frequency Range 300MHz ~ 2.2GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 17°
Insertion Loss (Max) 1.6dB
Return Loss (Min) 12.2dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B0430J50100AHF

BALUN 400MHZ-3000MHZ 50/100 0805

Anaren

$2.14000 Details

BD0826J50200AHF

BALUN 800MHZ-2.6GHZ 50/200 0805

Anaren

$1.68000 Details

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

$0.99000 Details

XC2C64A-7VQG44I

IC CPLD 64MC 6.7NS 44VQFP

Xilinx Inc.

$6.96000 Details

M21324G-13

IC VIDEO CABLE EQUALIZER 16QFN

M/A-Com Technology Solutions

$33.66000 Details

SKY13388-465LF

IC RF SWITCH SP4T 2.7GHZ 12QFN

Skyworks Solutions Inc.

$2.19000 Details
Additional Resources
Standard Package 1
Other Names 1173-1051-6