SSM2167-1RMZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-SSM2167-1RMZ-R7TR-ND - Tape & Reel (TR) 505-SSM2167-1RMZ-R7CT-ND - Cut Tape (CT) 505-SSM2167-1RMZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM2167-1RMZ-R7 | |
Description | IC AMP CLASS AB MONO 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM2167-1RMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $5.21100 | $52.11 |
25 | $4.92720 | $123.18 |
100 | $4.26990 | $426.99 |
250 | $4.05092 | $1,012.73 |
500 | $3.63486 | $1,817.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.06556 | $3,065.56 |
2,000 | $2.91228 | $5,824.56 |
5,000 | $2.80279 | $14,013.95 |