CAD | USD
Favorite

HMC602LP4ETR RF Detector IC WiMAX / WiBro 1MHz ~ 8GHz ±1dB 24-VFQFN Exposed Pad
Price & Procurement
1,054 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 29.72000 $29.72
10 27.43600 $274.36
25 25.14880 $628.72
100 23.24350 $2,324.35
250 22.10044 $5,525.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1127-3560-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $20.71686
  • Digi-Reel®  : 1127-3560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: Digi-Reel®
  • Out of Bounds : 1127-1476-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: $31.08000

HMC602LP4ETR

Datasheet
Digi-Key Part Number 1127-3560-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC602LP4ETR
Copy  
Description IC RF DETECT 1MHZ-8GHZ 24QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Detector IC WiMAX / WiBro 1MHz ~ 8GHz ±1dB 24-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1MHz ~ 8GHz
RF Type WiMAX / WiBro
Input Range -
Accuracy ±1dB
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 113mA
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number HMC602
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD5545BRUZ-REEL7

IC DAC 16BIT A-OUT 16TSSOP

Analog Devices Inc.

$34.05000 Details

LT1714CGN#TRPBF

IC COMP R-RINOUT DUAL 16-SSOP

Linear Technology/Analog Devices

$12.13000 Details

HMC998APM5E

IC AMP GP 0HZ-22GHZ 32LFCSP-CAV

Analog Devices Inc.

$369.90000 Details
Additional Resources
Standard Package 1
Other Names 1127-3560-1