Add To Favorites
HMC558ALC3BTR RF Mixer IC 5.5GHz ~ 14GHz 12-CLCC (2.9x2.9)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 88.01000 $88.01
10 82.05500 $820.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3666-1-ND
Copy   1127-3666-1-ND
Quantity Available 222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC558ALC3BTR

Copy   HMC558ALC3BTR
Description IC MMIC MIXER DBL-BAL 12SMD
Copy   IC MMIC MIXER DBL-BAL 12SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

RF Mixer IC 5.5GHz ~ 14GHz 12-CLCC (2.9x2.9)

Copy   RF Mixer IC   5.5GHz ~ 14GHz 12-CLCC (2.9x2.9)
Documents & Media
Datasheets HMC558A
Featured Product Interactive RF Signal Chain
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Frequency 5.5GHz ~ 14GHz
Number of Mixers 1
Gain -
Noise Figure 8.5dB
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Package / Case 12-CLCC Exposed Pad
Supplier Device Package 12-CLCC (2.9x2.9)
Base Part Number HMC558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC558ALC3B - Analog Devices Inc. | 1127-3635-ND DigiKey Electronics
  • HMC558ALC3B
  • Analog Devices Inc.
  • IC MMIC MIXER DBL-BAL 12SMD
  • Unit Price $83.80000
  • 1127-3635-ND
  • HMC553ALC3B - Analog Devices Inc. | 1127-3754-ND DigiKey Electronics
  • HMC553ALC3B
  • Analog Devices Inc.
  • IC MMIC MIXER DBL-BAL 12SMD
  • Unit Price $79.62000
  • 1127-3754-ND
  • HMC1048ALC3B - Analog Devices Inc. | 1127-3751-ND DigiKey Electronics
  • HMC1048ALC3B
  • Analog Devices Inc.
  • IC MIXER DBL BALANCED 12SMD
  • Unit Price $135.41000
  • 1127-3751-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3666-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3666-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: $67.95430
  • Digi-Reel® ? : 1127-3666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-3635-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,034 - Immediate
  • Unit Price: $83.80000
  • Tape & Reel (TR) ? : HMC558ALC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $60.25280

09:52:48 5/21/2019