CAD | USD
Favorite

HMC524ALC3BTR RF Mixer IC 22GHz ~ 32GHz 12-CSMT (3x3)
Price & Procurement
76 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 65.70000 $65.70
10 61.25800 $612.58
25 56.81960 $1,420.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-3749-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $50.73190
  • Cut Tape (CT)  : 1127-3749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: $65.70000
  • Out of Bounds : HMC524ALC3B-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $62.57000

HMC524ALC3BTR

Datasheet
Digi-Key Part Number 1127-3749-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC524ALC3BTR
Copy  
Description IC MMIC IQ MIXER 12SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Mixer IC 22GHz ~ 32GHz 12-CSMT (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type -
Frequency 22GHz ~ 32GHz
Number of Mixers 2
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Package / Case 12-VFQFN Exposed Pad, CSP
Supplier Device Package 12-CSMT (3x3)
Base Part Number HMC524
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV1HMC524ALC3B

EVAL BOARD FOR HMC524ALC3B

Analog Devices Inc.

$423.61000 Details
Additional Resources
Standard Package 1
Other Names 1127-3749-6