CAD | USD
Favorite

HMC213BMS8ETR RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP
Price & Procurement
353 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.36000 $25.36
10 22.95000 $229.50
25 21.13800 $528.45
100 19.32630 $1,932.63
250 18.11840 $4,529.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 1127-3762-ND
  • Minimum Quantity: 1
  • Quantity Available: 318 - Immediate
  • Unit Price: $24.38000
  • Digi-Reel®  : 505-HMC213BMS8EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
  • Unit Price: Digi-Reel®

HMC213BMS8ETR

Datasheet
Digi-Key Part Number 505-HMC213BMS8ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC213BMS8ETR
Copy  
Description MIXER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP

Copy  
Documents & Media
Datasheets HMC213BMS8E
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Frequency 1.5GHz ~ 4.5GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes Up/Down Converter
Current - Supply 9mA
Voltage - Supply -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC213BMS8E

MIXER

Analog Devices Inc.

$24.38000 Details
Additional Resources
Standard Package 1
Other Names 505-HMC213BMS8ECT