CAD | USD
Favorite

HMC1118LP3DETR RF Switch IC VSAT SPDT 13GHz 50Ohm 16-LFCSP-WQ (3x3)
Price & Procurement
3,487 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.31000 $21.31
10 19.27800 $192.78
25 17.75600 $443.90
100 16.23420 $1,623.42
250 15.21960 $3,804.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HMC1118LP3DETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,487 - Immediate
  • Unit Price: $13.52852
  • Digi-Reel®  : HMC1118LP3DEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,487 - Immediate
  • Unit Price: Digi-Reel®
  • Out of Bounds : 1127-3177-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: $20.30000

HMC1118LP3DETR

Datasheet
Digi-Key Part Number HMC1118LP3DECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC1118LP3DETR
Copy  
Description IC RF SWITCH SPDT 13GHZ 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Switch IC VSAT SPDT 13GHz 50Ohm 16-LFCSP-WQ (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type VSAT
Topology Absorptive
Circuit SPDT
Frequency Range 9kHz ~ 13GHz
Isolation 50dB
Insertion Loss 2dB
Test Frequency 3GHz, 13GHz
P1dB 37dBm
IIP3 62dBm
Features -
Impedance 50Ohm
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number HMC1118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADRF5040BCPZ-R7

IC RF SWITCH SP4T 12GHZ 24LFCSP

Analog Devices Inc.

$34.93000 Details

EV1HMC1118LP3D

EVAL BOARD FOR HMC1118LP3D

Analog Devices Inc.

$339.09000 Details

TPS63710DRRR

IC REG BUCK ADJUSTABLE 1A 12SON

Texas Instruments

$3.89000 Details

HMC1118LP3DE

IC RF SWITCH SPDT 13GHZ 16LFCSP

Analog Devices Inc.

$20.30000 Details

HMC1119LP4METR

RF ATTENUATOR 31.75DB 24VFQFN

Analog Devices Inc.

$17.86000 Details

LMX2594RHAT

IC PLL CLOCK/FREQ SYNTH 40VQFN

Texas Instruments

$96.27000 Details
Additional Resources
Standard Package 1
Other Names HMC1118LP3DECT