Add To Favorites
ADUC831BSZ-REEL 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.24000 $30.24
10 27.79000 $277.90
100 23.47080 $2,347.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADUC831BSZ-REELDKR-ND
Copy   ADUC831BSZ-REELDKR-ND
Quantity Available 2,493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUC831BSZ-REEL

Copy   ADUC831BSZ-REEL
Description IC MCU 8BIT 62KB FLASH 52MQFP
Copy   IC MCU 8BIT 62KB FLASH 52MQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)

Copy   8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC8xx
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor 8052
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PSM, Temp Sensor, WDT
Number of I/O 34
Program Memory Size 62KB (62K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 52-QFP
Supplier Device Package 52-MQFP (10x10)
Base Part Number ADUC831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • USB-EA-CONVZ - Analog Devices Inc. | USB-EA-CONVZ-ND DigiKey Electronics
  • USB-EA-CONVZ
  • Analog Devices Inc.
  • SUPPORT BOARD ADUC8XX
  • Unit Price $135.52000
  • USB-EA-CONVZ-ND
  • EVAL-ADUC831QSZ - Analog Devices Inc. | EVAL-ADUC831QSZ-ND DigiKey Electronics
  • EVAL-ADUC831QSZ
  • Analog Devices Inc.
  • QUICKSTART ADUC831 EVAL BRD
  • Unit Price $87.14000
  • EVAL-ADUC831QSZ-ND
You May Also Be Interested In
  • ADUC831BSZ - Analog Devices Inc. | ADUC831BSZ-ND DigiKey Electronics
  • ADUC831BSZ
  • Analog Devices Inc.
  • IC MCU 8BIT 62KB FLASH 52MQFP
  • Unit Price $29.36000
  • ADUC831BSZ-ND
Additional Resources
Standard Package ? 1
Other Names ADUC831BSZ-REELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUC831BSZ-REELTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $20.27080
  • Cut Tape (CT) ? : ADUC831BSZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,493 - Immediate
  • Unit Price: $30.24000
  • Tray ? : ADUC831BSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,046 - Immediate
  • Unit Price: $29.36000

20:02:44 8/17/2019