Add To Favorites
ADUC7021BCPZ62-RL7 ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.88000 $18.88
10 17.36100 $173.61
100 14.66290 $1,466.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADUC7021BCPZ62-RL7DKR-ND
Copy   ADUC7021BCPZ62-RL7DKR-ND
Quantity Available 3,390
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUC7021BCPZ62-RL7

Copy   ADUC7021BCPZ62-RL7
Description IC MCU 32BIT 62KB FLASH 40LFCSP
Copy   IC MCU 32BIT 62KB FLASH 40LFCSP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)

Copy   ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC7xxx
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 44MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O 13
Program Memory Size 62KB (31K x16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 32
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADUC7021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADUC7021BCPZ62 - Analog Devices Inc. | ADUC7021BCPZ62-ND DigiKey Electronics
  • ADUC7021BCPZ62
  • Analog Devices Inc.
  • IC MCU 32BIT 62KB FLASH 40LFCSP
  • Unit Price $18.34000
  • ADUC7021BCPZ62-ND
  • TLV2264AIPWR - Texas Instruments | 296-7452-1-ND DigiKey Electronics
  • TLV2264AIPWR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14TSSOP
  • Unit Price $4.88000
  • 296-7452-1-ND
  • TLV2711CDBVR - Texas Instruments | 296-10651-1-ND DigiKey Electronics
  • TLV2711CDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $1.98000
  • 296-10651-1-ND
  • MMZ1608S400ATA00 - TDK Corporation | 445-2183-1-ND DigiKey Electronics
  • MMZ1608S400ATA00
  • TDK Corporation
  • FERRITE BEAD 40 OHM 0603 1LN
  • Unit Price $0.15000
  • 445-2183-1-ND
Additional Resources
Standard Package ? 1
Other Names ADUC7021BCPZ62-RL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUC7021BCPZ62-RL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
    750 - Factory Stock ?
  • Unit Price: $12.66371
  • Cut Tape (CT) ? : ADUC7021BCPZ62-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,390 - Immediate
    750 - Factory Stock ?
  • Unit Price: $18.88000
  • Tray ? : ADUC7021BCPZ62-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: $18.34000
  • Tape & Reel (TR) ? : ADUC7021BCPZ62-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $11.17900

08:08:07 8/17/2019