CAD | USD
Add To Favorites
ADUC7020BCPZ62-RL7 ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.01000 $21.01
10 19.31500 $193.15
25 18.51480 $462.87
100 16.31290 $1,631.29
250 15.51228 $3,878.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADUC7020BCPZ62-RL7DKR-ND
Copy   ADUC7020BCPZ62-RL7DKR-ND
Quantity Available 2,903
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUC7020BCPZ62-RL7

Copy   ADUC7020BCPZ62-RL7
Description IC MCU 32BIT 62KB FLASH 40LFCSP
Copy   IC MCU 32BIT 62KB FLASH 40LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)

Copy   ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC7xxx
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 44MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O 14
Program Memory Size 62KB (31K x16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 32
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 5x12b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADUC7020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADUC7020MKZ - Analog Devices Inc. | EVAL-ADUC7020MKZ-ND DigiKey Electronics
  • EVAL-ADUC7020MKZ
  • Analog Devices Inc.
  • MINIKIT ADUC7020 EVAL BRD
  • Unit Price $39.61000
  • EVAL-ADUC7020MKZ-ND
  • EVAL-ADUC7020QSZ - Analog Devices Inc. | EVAL-ADUC7020QSZ-ND DigiKey Electronics
  • EVAL-ADUC7020QSZ
  • Analog Devices Inc.
  • QUICKSTART ADUC7020 EVAL BRD
  • Unit Price $87.86000
  • EVAL-ADUC7020QSZ-ND
Additional Resources
Standard Package ? 1
Other Names ADUC7020BCPZ62-RL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUC7020BCPZ62-RL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $14.08883
  • Cut Tape (CT) ? : ADUC7020BCPZ62-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $21.01000
  • Tray ? : ADUC7020BCPZ62-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,511 - Immediate
    4,410 - Factory Stock ?
  • Unit Price: $20.40000

13:04:25 9/15/2019