CAD | USD
Favorite

ADR01AUJZ-REEL7 Series Voltage Reference IC ±0.1% TSOT-5
Price & Procurement
1,981 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.47440 $86.86
100 3.01110 $301.11
250 2.85672 $714.18
500 2.56330 $1,281.65
1,000 2.16182 $2,161.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR01AUJZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.09886
  • Digi-Reel®  : ADR01AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,981 - Immediate
  • Unit Price: Digi-Reel®

ADR01AUJZ-REEL7

Datasheet
Digi-Key Part Number ADR01AUJZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADR01AUJZ-REEL7
Copy  
Description IC VREF SERIES 0.1% TSOT-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 12V ~ 36V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR02AUJZ-REEL7

IC VREF SERIES 0.1% TSOT-5

Analog Devices Inc.

$4.08000 Details

SN74HC74PWR

IC FF D-TYPE DUAL 1BIT 14TSSOP

Texas Instruments

$0.66000 Details

LTC6900CS5#TRMPBF

IC OSC SILICON PROG TSOT23-5

Linear Technology/Analog Devices

$5.98000 Details

LT6700CS6-1#TRMPBF

IC COMP DUAL 400MV REF TSOT23-6

Linear Technology/Analog Devices

$4.86000 Details

LTC6101HVAIS5#TRMPBF

IC CURR SENSE 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

$8.20000 Details

AD623ARZ-R7

IC INST AMP 1 CIRCUIT 8SOIC

Analog Devices Inc.

$7.14000 Details
Additional Resources
Standard Package 1
Other Names ADR01AUJZ-REEL7CT