Add To Favorites
ADP7182AUJZ-R7 Linear Voltage Regulator IC Negative Adjustable 1 Output -1.22 V ~ 27.8 V 200mA 5-TSOT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.18100 $51.81
100 4.24500 $424.50
500 3.61372 $1,806.86
1,000 3.04772 $3,047.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7182AUJZ-R7CT-ND
Copy   ADP7182AUJZ-R7CT-ND
Quantity Available 3,039
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7182AUJZ-R7

Copy   ADP7182AUJZ-R7
Description IC REG LIN NEG ADJ 200MA 5TSOT
Copy   IC REG LIN NEG ADJ 200MA 5TSOT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Adjustable 1 Output -1.22 V ~ 27.8 V 200mA 5-TSOT

Copy   Linear Voltage Regulator IC Negative Adjustable 1 Output -1.22 V ~ 27.8 V 200mA 5-TSOT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -1.22V
Voltage - Output (Max) -27.64V
Voltage Dropout (Max) 0.36V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR 66dB ~ 45dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOT
Base Part Number ADP7182
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP7182UJ-EVALZ - Analog Devices Inc. | ADP7182UJ-EVALZ-ND DigiKey Electronics
  • ADP7182UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD NEGATIVE LDO ADP7182
  • Unit Price $92.47000
  • ADP7182UJ-EVALZ-ND
  • ADP7182CP-EVALZ - Analog Devices Inc. | ADP7182CP-EVALZ-ND DigiKey Electronics
  • ADP7182CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD NEGATIVE LDO ADP7182
  • Unit Price $92.47000
  • ADP7182CP-EVALZ-ND
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $188.80000
  • EVAL-CN0292-SDZ-ND
You May Also Be Interested In
  • ADP7118AUJZ-R7 - Analog Devices Inc. | ADP7118AUJZ-R7CT-ND DigiKey Electronics
  • ADP7118AUJZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 200MA TSOT23
  • Unit Price $3.53000
  • ADP7118AUJZ-R7CT-ND
  • ADP7142AUJZ-R7 - Analog Devices Inc. | ADP7142AUJZ-R7CT-ND DigiKey Electronics
  • ADP7142AUJZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 200MA TSOT23
  • Unit Price $4.53000
  • ADP7142AUJZ-R7CT-ND
  • ADP7142AUJZ-5.0-R7 - Analog Devices Inc. | ADP7142AUJZ-5.0-R7CT-ND DigiKey Electronics
  • ADP7142AUJZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 200MA TSOT23-5
  • Unit Price $4.53000
  • ADP7142AUJZ-5.0-R7CT-ND
  • ADP5070AREZ-R7 - Analog Devices Inc. | ADP5070AREZ-R7CT-ND DigiKey Electronics
  • ADP5070AREZ-R7
  • Analog Devices Inc.
  • IC REG BST SEPIC INV ADJ 20TSSOP
  • Unit Price $9.21000
  • ADP5070AREZ-R7CT-ND
  • ADP5071AREZ-R7 - Analog Devices Inc. | ADP5071AREZ-R7CT-ND DigiKey Electronics
  • ADP5071AREZ-R7
  • Analog Devices Inc.
  • IC REG BST SEPIC INV ADJ 20TSSOP
  • Unit Price $9.95000
  • ADP5071AREZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP7182AUJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7182AUJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $2.81101
  • Digi-Reel® ? : ADP7182AUJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,039 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:03:02 2/18/2019