Add To Favorites
ADP7182AUJZ-2.5-R7 Linear Voltage Regulator IC Negative Fixed 1 Output -2.5V 200mA 5-TSOT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.37500 $53.75
100 4.40370 $440.37
500 3.74878 $1,874.39
1,000 3.16162 $3,161.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7182AUJZ-2.5-R7CT-ND
Copy   ADP7182AUJZ-2.5-R7CT-ND
Quantity Available 3,742
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7182AUJZ-2.5-R7

Copy   ADP7182AUJZ-2.5-R7
Description IC REG LINEAR -2.5V 200MA 5TSOT
Copy   IC REG LINEAR -2.5V 200MA 5TSOT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -2.5V 200mA 5-TSOT

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -2.5V 200mA 5-TSOT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOT
Base Part Number ADP7182
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP7182CP-EVALZ - Analog Devices Inc. | ADP7182CP-EVALZ-ND DigiKey Electronics
  • ADP7182CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD NEGATIVE LDO ADP7182
  • Unit Price $95.92000
  • ADP7182CP-EVALZ-ND
  • ADP7182UJ-EVALZ - Analog Devices Inc. | ADP7182UJ-EVALZ-ND DigiKey Electronics
  • ADP7182UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD NEGATIVE LDO ADP7182
  • Unit Price $95.92000
  • ADP7182UJ-EVALZ-ND
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $195.85000
  • EVAL-CN0292-SDZ-ND
You May Also Be Interested In
  • ADP7118AUJZ-2.5-R7 - Analog Devices Inc. | ADP7118AUJZ-2.5-R7CT-ND DigiKey Electronics
  • ADP7118AUJZ-2.5-R7
  • Analog Devices Inc.
  • IC REG LIN 2.5V 200MA TSOT23-5
  • Unit Price $3.66000
  • ADP7118AUJZ-2.5-R7CT-ND
  • ADP7182AUJZ-5.0-R7 - Analog Devices Inc. | ADP7182AUJZ-5.0-R7CT-ND DigiKey Electronics
  • ADP7182AUJZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR -5V 200MA 5TSOT
  • Unit Price $5.98000
  • ADP7182AUJZ-5.0-R7CT-ND
  • TPS72325DBVR - Texas Instruments | 296-39479-1-ND DigiKey Electronics
  • TPS72325DBVR
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $4.40000
  • 296-39479-1-ND
  • LMP7721MA/NOPB - Texas Instruments | LMP7721MA/NOPB-ND DigiKey Electronics
  • LMP7721MA/NOPB
  • Texas Instruments
  • IC OPAMP GP 17MHZ RRO 8SOIC
  • Unit Price $8.22000
  • LMP7721MA/NOPB-ND
  • LT3094EMSE#PBF - Linear Technology/Analog Devices | LT3094EMSE#PBF-ND DigiKey Electronics
  • LT3094EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 500MA 12MSOP
  • Unit Price $9.63000
  • LT3094EMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADP7182AUJZ-2.5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7182AUJZ-2.5-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.91605
  • Digi-Reel® ? : ADP7182AUJZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,742 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:30:56 1/19/2019