Add To Favorites
ADP5301ACBZ-3-R7 Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 3.91500 $39.15
100 3.14650 $314.65
500 2.58514 $1,292.57
1,000 2.14197 $2,141.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADP5301ACBZ-3-R7DKR-ND
Copy   ADP5301ACBZ-3-R7DKR-ND
Quantity Available 5,643
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5301ACBZ-3-R7

Copy   ADP5301ACBZ-3-R7
Description IC REG BUCK PROG 9WLCSP
Copy   IC REG BUCK PROG 9WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.15V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 50mA, 500mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-WFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.87x1.65)
Base Part Number ADP5301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 416F32022IKR - CTS-Frequency Controls | CTX1418CT-ND DigiKey Electronics
  • 416F32022IKR
  • CTS-Frequency Controls
  • CRYSTAL 32.000 MHZ 8PF SMT
  • Unit Price $1.45000
  • CTX1418CT-ND
  • ADP5301ACBZ-2-R7 - Analog Devices Inc. | ADP5301ACBZ-2-R7CT-ND DigiKey Electronics
  • ADP5301ACBZ-2-R7
  • Analog Devices Inc.
  • IC REG BUCK PROG 9WLCSP
  • Unit Price $4.36000
  • ADP5301ACBZ-2-R7CT-ND
  • AXE610124 - Panasonic Electric Works | 255-3198-1-ND DigiKey Electronics
  • AXE610124
  • Panasonic Electric Works
  • CONN HEADER .4MM 10 POS SMD
  • Unit Price $2.16000
  • 255-3198-1-ND
  • SX1272IMLTRT - Semtech Corporation | SX1272IMLTRTCT-ND DigiKey Electronics
  • SX1272IMLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 28VQFN
  • Unit Price $11.41000
  • SX1272IMLTRTCT-ND
  • AXE510127A - Panasonic Electric Works | 255-5504-ND DigiKey Electronics
  • AXE510127A
  • Panasonic Electric Works
  • CONN SOCKET .4MM 10 POS SMD
  • Unit Price $2.25000
  • 255-5504-ND
Additional Resources
Standard Package ? 1
Other Names ADP5301ACBZ-3-R7DKR

05:47:25 2/18/2019