Add To Favorites
ADP3339AKCZ-5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.60000 $6.60
10 5.92400 $59.24
25 5.60080 $140.02
100 4.85390 $485.39
250 4.60492 $1,151.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3339AKCZ-5-R7CT-ND
Copy   ADP3339AKCZ-5-R7CT-ND
Quantity Available 1,345
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3339AKCZ-5-R7

Copy   ADP3339AKCZ-5-R7
Description IC REG LINEAR 5V 1.5A SOT223-3
Copy   IC REG LINEAR 5V 1.5A SOT223-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  1.5A SOT-223-3
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.48V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 40mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number ADP3339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC18F8622-I/PT - Microchip Technology | PIC18F8622-I/PT-ND DigiKey Electronics
  • PIC18F8622-I/PT
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 80TQFP
  • Unit Price $11.87000
  • PIC18F8622-I/PT-ND
  • MAX3232EWE+ - Maxim Integrated | MAX3232EWE+-ND DigiKey Electronics
  • MAX3232EWE+
  • Maxim Integrated
  • IC TRANSCEIVER FULL 2/2 16SOIC
  • Unit Price $6.24000
  • MAX3232EWE+-ND
  • MIC39100-5.0WS-TR - Microchip Technology | MIC39100-5.0WS-CT-ND DigiKey Electronics
  • MIC39100-5.0WS-TR
  • Microchip Technology
  • IC REG LINEAR 5V 1A SOT223
  • Unit Price $2.18000
  • MIC39100-5.0WS-CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP3339AKCZ-5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3339AKCZ-5-R7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
    500 - Factory Stock ?
  • Unit Price: $4.01162
  • Digi-Reel® ? : ADP3339AKCZ-5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,345 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:34:28 8/26/2019