CAD | USD
Favorite

ADP322ACPZ-175-R7 Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Price & Procurement
1,674 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18900 $21.89
25 2.06520 $51.63
100 1.75960 $175.96
250 1.65216 $413.04
500 1.44564 $722.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP322ACPZ-175-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.19781

ADP322ACPZ-175-R7

Datasheet
Digi-Key Part Number ADP322ACPZ-175-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP322ACPZ-175-R7
Copy  
Description IC REG LIN 1.2/1.8/2.8V 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -, -, 0.17V @ 200mA
Current - Output 200mA, 200mA, 200mA
Current - Quiescent (Iq) 160µA
Current - Supply (Max) 380µA
PSRR -, -, 68dB ~ 40dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADP322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADP322ACPZ-175-R7CT