CAD | USD
Favorite

ADP2147ACBZ-170-R7 Buck Switching Regulator IC Positive Programmable 0.9V, 1.1V 1 Output 800mA 6-UFBGA, WLCSP
Price & Procurement
2,985 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75900 $37.59
25 3.54560 $88.64
100 3.02050 $302.05
250 2.83620 $709.05
500 2.48170 $1,240.85
1,000 2.05625 $2,056.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADP2147ACBZ-170-R7

Datasheet
Digi-Key Part Number ADP2147ACBZ-170-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP2147ACBZ-170-R7
Copy  
Description IC REG BUCK PROG 800MA 6WLCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.9V, 1.1V 1 Output 800mA 6-UFBGA, WLCSP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.9V, 1.1V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.03x1.50)
Base Part Number ADP2147
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADP2147ACBZ-170-R7CT