CAD | USD
Favorite

ADP1870ARMZ-0.3-R7 Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Price & Procurement
987 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05100 $40.51
25 3.82880 $95.72
100 3.31840 $331.84
250 3.14824 $787.06
500 2.82486 $1,412.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADP1870ARMZ-0.3-R7

Datasheet
Digi-Key Part Number ADP1870ARMZ-0.3-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP1870ARMZ-0.3-R7
Copy  
Description IC REG CTRLR BUCK 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.95V ~ 20V
Frequency - Switching 300kHz
Duty Cycle (Max) 84%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ADP1870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADP1870ARMZ-0.3-R7CT
ADP1870ARMZ03R7