CAD | USD
Favorite

ADP1754ACPZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP-WQ (4x4)
Price & Procurement
1,496 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65800 $36.58
25 3.45840 $86.46
100 2.84360 $284.36
250 2.55156 $637.89
500 2.45934 $1,229.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP1754ACPZ-2.5-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.01463

ADP1754ACPZ-2.5-R7

Datasheet
Digi-Key Part Number ADP1754ACPZ-2.5-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP1754ACPZ-2.5-R7
Copy  
Description IC REG LINEAR 2.5V 1.2A 16LFCSP
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.4mA
PSRR 56dB ~ 51dB (1kHz ~ 100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1754
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADP1754ACPZ-2.5-R7CT
ADP1754ACPZ25R7