CAD | USD
Favorite

ADP1752ACPZ-1.2-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP-WQ (4x4)
Price & Procurement
1,425 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.88300 $38.83
25 3.66360 $91.59
100 3.12120 $312.12
250 2.93076 $732.69
500 2.56440 $1,282.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADP1752ACPZ-1.2-R7

Datasheet
Digi-Key Part Number ADP1752ACPZ-1.2-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP1752ACPZ-1.2-R7
Copy  
Description IC REG LINEAR 1.2V 800MA 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 800mA
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.2mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADP1752ACPZ-1.2-R7CT
ADP1752ACPZ12R7