CAD | USD
Favorite

ADL5310ACPZ-REEL7 Logarithmic Converter IC Fiber Optics 24-LFCSP-VQ (4x4)
Price & Procurement
2,793 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 34.88000 $34.88
10 32.17000 $321.70
25 30.72400 $768.10
100 27.47080 $2,747.08
250 26.20580 $6,551.45
500 24.94068 $12,470.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADL5310ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $23.68786
  • Cut Tape (CT)  : ADL5310ACPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
  • Unit Price: $34.88000

ADL5310ACPZ-REEL7

Datasheet
Digi-Key Part Number ADL5310ACPZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADL5310ACPZ-REEL7
Copy  
Description IC LOGARITHMIC CONVERTER 24LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Logarithmic Converter IC Fiber Optics 24-LFCSP-VQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Logarithmic Converter
Applications Fiber Optics
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-VQ (4x4)
Base Part Number ADL5310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD8309ARUZ

IC LOGARITHMIC AMPLIFIER 16TSSOP

Analog Devices Inc.

$27.60000 Details

AD8305ACPZ-RL7

IC LOGARITHMIC CONVERTER 16LFCSP

Analog Devices Inc.

$26.14000 Details

ADL5306ACPZ-REEL7

IC LOGARITHMIC CNVTR 16LFCSP

Analog Devices Inc.

$17.81000 Details
Additional Resources
Standard Package 1
Other Names ADL5310ACPZ-REEL7DKR