Add To Favorites
ADG904BCPZ-REEL7 1 Circuit IC Switch 4:1 20-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.68000 $7.68
10 6.90000 $69.00
100 5.65260 $565.26
500 4.81194 $2,405.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG904BCPZ-REEL7CT-ND
Copy   ADG904BCPZ-REEL7CT-ND
Quantity Available 5,372
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG904BCPZ-REEL7

Copy   ADG904BCPZ-REEL7
Description IC MULTIPLEXER 4X1 20LFCSP
Copy   IC MULTIPLEXER 4X1 20LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 4:1 20-LFCSP-WQ (4x4)

Copy   1 Circuit IC Switch 4:1  20-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) -
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65V ~ 2.75V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ns, 16ns
-3db Bandwidth 2.5GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -58dB @ 100MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADG904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADG904REBZ - Analog Devices Inc. | EVAL-ADG904REBZ-ND DigiKey Electronics
  • EVAL-ADG904REBZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADG904
  • Unit Price $87.14000
  • EVAL-ADG904REBZ-ND
You May Also Be Interested In
  • 3030 - Keystone Electronics | 36-3030-ND DigiKey Electronics
  • 3030
  • Keystone Electronics
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.85000
  • 36-3030-ND
  • ADXL362BCCZ-RL7 - Analog Devices Inc. | ADXL362BCCZ-RL7CT-ND DigiKey Electronics
  • ADXL362BCCZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 2-8G SPI 16LGA
  • Unit Price $15.90000
  • ADXL362BCCZ-RL7CT-ND
  • S-1317A20-A4T2U4 - ABLIC U.S.A. Inc. | 1662-2839-1-ND DigiKey Electronics
  • S-1317A20-A4T2U4
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 2V 100MA HSNT4-B
  • Unit Price $1.47000
  • 1662-2839-1-ND
  • S-1313A15-A4T1U3 - ABLIC U.S.A. Inc. | 1662-2981-1-ND DigiKey Electronics
  • S-1313A15-A4T1U3
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 1.5V 200MA HSNT4-A
  • Unit Price $1.38000
  • 1662-2981-1-ND
Additional Resources
Standard Package ? 1
Other Names ADG904BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG904BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $3.94006
  • Digi-Reel® ? : ADG904BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,372 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADG904BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: $7.45000
  • Tape & Reel (TR) ? : ADG904BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.60234

06:50:50 8/21/2019