CAD | USD
Favorite

ADG793ABCPZ-REEL Circuit IC Switch 24-LFCSP-VQ (4x4)
Price & Procurement
4,790 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.80000 $38.00
25 3.56120 $89.03
100 3.21570 $321.57
250 3.15764 $789.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ADG793ABCPZ-REELDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,790 - Immediate
  • Unit Price: Digi-Reel®

ADG793ABCPZ-REEL

Datasheet
Digi-Key Part Number ADG793ABCPZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG793ABCPZ-REEL
Copy  
Description IC MUX/DEMUX TRIPLE 3X1 24LFCSP
Copy  
Detailed Description

Circuit IC Switch 24-LFCSP-VQ (4x4)

Copy  
Documents & Media
Datasheets ADG793A/G
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Obsolescence/ EOL ADG79xx Family 17/Aug/2010
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-VQ (4x4)
Base Part Number ADG793A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADG793ABCPZ-REELCT