CAD | USD
Favorite

ADG758BCPZ-REEL7 1 Circuit IC Switch 8:1 4.5Ohm 20-LFCSP-WQ (4x4)
Price & Procurement
4,248 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.17500 $51.75
25 4.89240 $122.31
100 4.24010 $424.01
250 4.02272 $1,005.68
500 3.60954 $1,804.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADG758BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.95553
  • Digi-Reel®  : ADG758BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,248 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADG758BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: $5.60000

ADG758BCPZ-REEL7

Datasheet
Digi-Key Part Number ADG758BCPZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG758BCPZ-REEL7
Copy  
Description IC MULTIPLEXER 8X1 20LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 8:1 4.5Ohm 20-LFCSP-WQ (4x4)

Copy  
Documents & Media
Datasheets ADG758,759
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Other Multiple Changes 17/Oct/2013
EDA / CAD Models ADG758BCPZ-REEL7 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 4.5Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ)
-3db Bandwidth 55MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 13pF, 85pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADG758
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA2333AIDGKR

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP

Texas Instruments

$5.35000 Details

ADG708BRUZ-REEL7

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

$5.77000 Details

CSD13303W1015

MOSFET N-CH 12V 31A 6DSBGA

Texas Instruments

$0.84000 Details

MCP4018T-503E/LT

IC DGTL POT 50KOHM 128TAP SC70-6

Microchip Technology

$0.78000 Details

ADA4691-2ACPZ-R7

IC OPAMP VFB 2 CIRCUIT 10LFCSP

Analog Devices Inc.

$2.57000 Details

LTC6269IDD#PBF

IC OPAMP GP 2 CIRCUIT 10DFN

Linear Technology/Analog Devices

$18.17000 Details
Additional Resources
Standard Package 1
Other Names ADG758BCPZ-REEL7CT