CAD | USD
Favorite

ADG701LBRJZ-REEL7 1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Price & Procurement
3,147 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.62100 $26.21
25 2.47240 $61.81
100 2.10620 $210.62
250 1.97760 $494.40
500 1.73040 $865.20
1,000 1.43376 $1,433.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG701LBRJZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.34399
  • Cut Tape (CT)  : ADG701LBRJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,147 - Immediate
  • Unit Price: $2.91000

ADG701LBRJZ-REEL7

Datasheet
Digi-Key Part Number ADG701LBRJZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG701LBRJZ-REEL7
Copy  
Description IC SWITCH SPST CMOS SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 1:1 3Ohm SOT-23-5

Copy  
Documents & Media
Datasheets ADG701,702L
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Alt. Site 22/Feb/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ)
-3db Bandwidth 200MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 17pF, 17pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ADG701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADG701LBRJZ-REEL7DKR