ADG5208SRU-EP-RL7 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP
Product Overview
Digi-Key Part Number ADG5208SRU-EP-RL7DKR-ND
Copy   ADG5208SRU-EP-RL7DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG5208SRU-EP-RL7

Copy   ADG5208SRU-EP-RL7
Description IC MULTIPLEXER 1X8:1 16TSSOP
Copy   IC MULTIPLEXER 1X8:1 16TSSOP
Detailed Description

1 Circuit IC Switch 8:1 160Ohm 16-TSSOP

Copy   1 Circuit IC Switch 8:1 160Ohm 16-TSSOP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADG5208SRUZ-EP-RL7DKR-ND ADG5208SRUZ-EP-RL7 Analog Devices Inc. Digi-Reel® ? 657 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 160Ohm
Channel-to-Channel Matching (ΔRon) 3.5Ohm
Voltage - Supply, Single (V+) 9V ~ 40V
Voltage - Supply, Dual (V±) ±9V ~ 22V
Switch Time (Ton, Toff) (Max) 140ns, 185ns
-3db Bandwidth 121MHz
Charge Injection 0.4pC
Channel Capacitance (CS(off), CD(off)) 2.8pF, 33pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG5208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADG5208SRU-EP-RL7DKR

22:07:45 8/17/2019