Add To Favorites
ADG5208BCPZ-RL7 1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.06000 $10.06
10 9.03600 $90.36
25 8.54280 $213.57
100 7.40370 $740.37
250 7.02396 $1,755.99
500 6.30258 $3,151.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADG5208BCPZ-RL7DKR-ND
Copy   ADG5208BCPZ-RL7DKR-ND
Quantity Available 1,500
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG5208BCPZ-RL7

Copy   ADG5208BCPZ-RL7
Description IC MUX 8CH LATCHUP PROOF 16LFCSP
Copy   IC MUX 8CH LATCHUP PROOF 16LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)

Copy   1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 160Ohm
Channel-to-Channel Matching (ΔRon) 3.5Ohm
Voltage - Supply, Single (V+) 9V ~ 40V
Voltage - Supply, Dual (V±) ±9V ~ 22V
Switch Time (Ton, Toff) (Max) 170ns, 140ns
-3db Bandwidth 60MHz
Charge Injection 0.3pC
Channel Capacitance (CS(off), CD(off)) 2.8pF, 33pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADG5208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADG5208BCPZ-RL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5208BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $5.16062
  • Cut Tape (CT) ? : ADG5208BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $10.06000

08:58:51 8/19/2019