Add To Favorites
ADG1423BRMZ-REEL7 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.39000 $7.39
10 6.63600 $66.36
100 5.43750 $543.75
500 4.62886 $2,314.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1423BRMZ-REEL7CT-ND
Copy   ADG1423BRMZ-REEL7CT-ND
Quantity Available 1,658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1423BRMZ-REEL7

Copy   ADG1423BRMZ-REEL7
Description IC SW SPST 2.1OHM RON 10MSOP
Copy   IC SW SPST 2.1OHM RON 10MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP

Copy   2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 2.4Ohm
Channel-to-Channel Matching (ΔRon) 20mOhm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 145ns, 145ns
-3db Bandwidth 180MHz
Charge Injection -5pC
Channel Capacitance (CS(off), CD(off)) 18pF, 22pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ADG1423
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADG1423BRMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1423BRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.79016
  • Tube ? : ADG1423BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,982 - Immediate
  • Unit Price: $7.18000

21:26:51 8/24/2019