Add To Favorites
ADG1212YCPZ-REEL7 4 Circuit IC Switch 1:1 190Ohm 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.34000 $8.34
10 7.49900 $74.99
25 7.08920 $177.23
100 6.14420 $614.42
250 5.82904 $1,457.26
500 5.23038 $2,615.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1212YCPZ-REEL7CT-ND
Copy   ADG1212YCPZ-REEL7CT-ND
Quantity Available 10,392
Can ship immediately

Factory Stock ?: 13,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1212YCPZ-REEL7

Copy   ADG1212YCPZ-REEL7
Description IC SWITCH QUAD SPST 16LFCSP
Copy   IC SWITCH QUAD SPST 16LFCSP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Circuit IC Switch 1:1 190Ohm 16-LFCSP-WQ (3x3)

Copy   4 Circuit IC Switch 1:1 190Ohm 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 190Ohm
Channel-to-Channel Matching (ΔRon) 2.5Ohm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 130ns, 115ns
-3db Bandwidth 1GHz
Charge Injection -0.3pC
Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADG1212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADG1212YCPZ-REEL7CT
ADG1212YCPZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1212YCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: $4.28267
  • Digi-Reel® ? : ADG1212YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,392 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG1212YCPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,500 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: $5.07802
  • Cut Tape (CT) ? : ADG1212YCPZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,800 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: $8.34000
  • Digi-Reel® ? : ADG1212YCPZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,800 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:42:52 8/25/2019