CAD | USD
Favorite

ADG1206YCPZ-REEL7 1 Circuit IC Switch 16:1 200Ohm 32-LFCSP-WQ (5x5)
Price & Procurement
6,426 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.84000 $16.84
10 15.21100 $152.11
25 14.50360 $362.59
100 12.59310 $1,259.31
250 12.02712 $3,006.78
500 10.96588 $5,482.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG1206YCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $9.61619
  • Cut Tape (CT)  : ADG1206YCPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,426 - Immediate
  • Unit Price: $16.84000

ADG1206YCPZ-REEL7

Datasheet
Digi-Key Part Number ADG1206YCPZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG1206YCPZ-REEL7
Copy  
Description IC MULTIPLEXER 16X1 32LFCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Circuit IC Switch 16:1 200Ohm 32-LFCSP-WQ (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 200Ohm
Channel-to-Channel Matching (ΔRon) 3.5Ohm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 95ns, 100ns
-3db Bandwidth 280MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 2pF, 12pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADG1206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT1994IMS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

$7.07000 Details

LTC6404IUD-1#PBF

IC ADC DRIVER 16QFN

Linear Technology/Analog Devices

$14.04000 Details

RT8284NGS

IC REG BUCK ADJUSTABLE 2A 8SOP

Richtek USA Inc.

$2.10000 Details

SG-210STF 27.1200ML

XTAL OSC XO 27.1200MHZ CMOS SMD

EPSON

$1.87000 Details
Additional Resources
Standard Package 1
Other Names ADG1206YCPZ-REEL7DKR